NEDA Authorized Fujitsu Distributor

Fujitsu

Fujitsu's product line includes electromechanical relays, high-speed differential connectors, and resistive touch panels for a wide range of applications and industries. Fujitsu is committed to developing superior products. Strict quality-process standards has put the Fujitsu at the forefront of the latest technologies, backed by outstanding customer service.

Fujitsu Thermal Kiosk Receipt Printer

The Fujitsu Thermal Kiosk Receipt Printer, FTP-627 series, are 24V driven, multifunctional die-cast printers with an ultra low profile and highly reliable auto cutter with dedicated motor. The 2" RoHS high speed printers can print standard, extended, and 2-D type barcodes and load paper with ease. The Fujitsu Micro Unit 817-FTP-627USL410 is 108mm x 100mm x 94mm and prints at 100 mm/s (800 dotlines/s) and accommodates 60mm diameter paper. The Fujitsu Mini Unit 817-FTP-627USL44 is 145mm x 105mm x 120mm and accommodates 83mm paper. The Fujitsu Thermal Kiosk Receipt Printer, FTP-627 series, are RoHS compliant.

Fujitsu FTR-LY Series Power Relays

Fujitsu's FTR-LY Series are slim-type, 1-pole, medium load control power relays featuring high-insulation in a small package. Features include a minimum insulation distance of 8mm, 4,000VAC dielectric strength, and 6,000V surge strength. The FTR-LY Series also have UL94 flame class V-0 plastic materials and are UL, CDA, and VDE approved.

Fujitsu FDK Non-Isolated DC-DC Converters

The Fujitsu FDK Non-Isolated DC-DC converter with up to 96% efficiency, eliminates the need for heatsink. Power density up to 600W/cubic inch, wide input voltage range of 6V to 14V, no de-rating up to 85°C, with coplanarity of less than 0.004". Meets UL60950 standard, DEMCO certification per IEC/EN60950, and UL94 V-0 flammability rating.